Molex Automotive Connector Socket 3 Way, Crimp Termination

  • RS Stock No. 178-9763
  • Mfr. Part No. 33471-0301
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MX150 Sealed Female Connector, Single Row, 3 Circuits, Polarization A, without Connector Position Assurance, Black

Specifications
Attribute Value
Number of Contacts 3
Type Crimp Housing
Gender Female
Number of Rows 1
Mounting Type Cable Mount
Colour Black, Natural
Termination Method Crimp
Height 19.8mm
Width 22.15mm
Depth 36.95mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Housing Material Modified Polystyrene Alloy
Series Number 33471
800 In stock - FREE next working day delivery available
Price Each (In a Bag of 800)
£ 0.846
(exc. VAT)
£ 1.015
(inc. VAT)
Units
Per unit
Per Bag*
800 - 800
£0.846
£676.80
1600 +
£0.804
£643.20
*price indicative
Related Products
From Molex, a range of Hybrid receptacles from ...
Description:
From Molex, a range of Hybrid receptacles from the st AK50h infotainment connection system. The 28 way receptacles mate with wire to board header assemblies (typical part number 124-5628) to provide signal and Ethernet in one connection. The SPS resin (syndiotactic polystyrene) single port receptacles are made up of 28 ...
The rugged ML-XT connection system with market-leading high-performance ...
Description:
The rugged ML-XT connection system with market-leading high-performance seal technology is a cost-competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments.
These CMC Hybrid Wire-to-Board automotive connector Receptacles are ...
Description:
These CMC Hybrid Wire-to-Board automotive connector Receptacles are high density and sealed using a high performance matte seal technology. For suitable terminals see stock numbers 723-9371 and 723-9362. For suitable blind plugs see stock number 723-9381. For suitable wire cap see stock number 723-9384 typical.For CMC Headers see stock number ...
Stac64™ signal Receptacle connectors that support low-level signal ...
Description:
Stac64™ signal Receptacle connectors that support low-level signal requirements.For 34803 Series Terminal female contacts see stock number 842-8172 or 724-1479 typical. These signal Receptacle connectors mate with series 34690 and 34691 male unsealed Headers, typical stock numbers 724-1387 and 724-1330 respectively. Stac64™ Signal Receptacle Connectors - Series 34729. Molex Stackable ...