TE Connectivity, AMP MCP 1.5/2.8 Automotive Connector Plug 16 Way

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity HDSCS MCP 1.5 and 2.8 Mixed Tab Housings

A series of heavy duty sealed housings from TE Connectivity. These automotive connectors are designed to accommodate a mixture of 1.5 and 2.8 male terminals. See part number 718-1077 typically. The heavy-duty automotive connectors are made from a black PBT housing material and operate within a temperature range of -40-140°c

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Specifications
Attribute Value
Type Automotive connector housing
Number of Contacts 16
Gender Male
Number of Rows 2
Mounting Type In-Line Mount
Series AMP MCP 1.5/2.8
Colour Black
Height 31.3mm
Width 25.7mm
Depth 67.2mm
Minimum Operating Temperature -40°C
Housing Material PBT
Maximum Operating Temperature +140°C
300 In stock - FREE next working day delivery available
Price Each (In a Box of 150)
£ 3.16
(exc. VAT)
£ 3.79
(inc. VAT)
Units
Per unit
Per Box*
150 +
£3.16
£474.00
*price indicative
Related Products
TE’s HDSCS series are selected housings that are ...
Description:
TE’s HDSCS series are selected housings that are manufactured to be used as heavy-duty, environmentally sealed connectors. Available in five sizes and in arrangements from 2 to 18 cavities these robust connectors are perfect for use in the automotive industry. The HDSCS range uses the MCP 1.5K tabs as a ...
A range of Heavy Duty Sealed Connector Series ...
Description:
A range of Heavy Duty Sealed Connector Series (HDSCS) plug style housings for use in the automotive industry. The HDSCS range uses the MCP 2.8 tabs as a contact system. These HDSCS connectors have integral secondary locking, various polarization keyings, low mating force and a slide locking mechanism. TE Connectivity ...
Amphenol A Series have key placement in all ...
Description:
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications. 16-22 AWG, 7.5A, Size 20.High-performance, cost-effective.Superior environmental seal retention.Compatible with existing standard products industry-wide.
Amphenol Sine Systems’ HYPERBUSS™ AT Receptacle Connectors are ...
Description:
Amphenol Sine Systems’ HYPERBUSS™ AT Receptacle Connectors are are a high-performance, cost-effective solution used in a variety of interconnect applications where a common “bussed” electrical pathway is required: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities. All HYPERBUSS™ AT ...