- RS Stock No.:
- 164-3030
- Mfr. Part No.:
- 936394-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-3030
- Mfr. Part No.:
- 936394-2
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
TE Connectivity SSC (Sealed Sensor Connector) System
The SSC (Sealed Sensor Connector) System has been developed to meet the severe requirements of the automotive under hood connector environment, also suitable for many different severe environmental connector applications. Wire sealing for the SSC (Sealed Sensor Connector) System is achieved by means of a wire seal (available seperately) which is inserted on the wire and crimped in the insulation support of the contact simultaneously with the contact.
Robust housing, glass filled PBT for high temperature applications
Terminal Position Assurance (TPA) to prevent contact backout
Damage protected Internal silicone seal interface
High density 5mm centerline spacing
Loud audible Click during mating
Terminal Position Assurance (TPA) to prevent contact backout
Damage protected Internal silicone seal interface
High density 5mm centerline spacing
Loud audible Click during mating
TE Connectivity SSC (Sealed Sensor Connector) System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Type | Automotive connector housing |
Gender | Male |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Series | AMP MCP 2.8 |
Colour | Black |
Housing Material | Nylon |