TE Connectivity, AMPSEAL 16 Automotive Connector Plug 3 Way

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity AMPSEAL 16 Plug Style Receptacle Housings with Standard Diameter Wire Seal

TE Connectivity offers the AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. Receptacle housings consist of a plug housing with both interface and wire seals, wire seal cover, PLR and CPA. These AMPSEAL 16 automotive receptacle housings have a standard diameter wire seal and accept a wire size range of 2.18 to 3.67 mm.
AMPSEAL 16 series housings are environmentally sealed wire-to-wire and wire-to-device connectors that accept the heavy duty stamped & formed size 16 contacts rated up to 13 amps each. They feature an integrated latch for mating and are available in 2, 3, 4, 6, 8, and 12-way arrangements.
These AMPSEAL 16 housings are available as both male and female components and come as either Thermoplastic or Glass Fibre Reinforced PBT housing material. These products come as a cable mount mounting type with it’s connectors acting as a crimp termination method, giving a good quality finish for customers.

Features and Benefits
• Number of contacts: 2, 3, 4, 6, 8 and 12
• Cable exit angle: 180°
• Operating temperature range: -40°C to +125°C
• Pitch 4.5 mm
• Current: Up to 13 amps

FAQ
What vehicles are this component made for?
The AMPSEAL 16 connector system is targeted for off-road, heavy duty industrial, recreational and agricultural applications. This wire-to-wire and wire-to-device connector line was designed to meet the rigorous demands of an industry that requires the highest standards in performance.

TE Connectivity - AMPSEAL 16 Connector System

Specifications
Attribute Value
Number of Contacts 3
Type Automotive connector housing
Gender Male
Number of Rows 1
Series AMPSEAL 16
Colour Red
Height 23.5mm
Width 24.83mm
Housing Material Thermoplastic
528 In stock - FREE next working day delivery available
Price Each (In a Bag of 528)
£ 1.151
(exc. VAT)
£ 1.381
(inc. VAT)
Units
Per unit
Per Bag*
528 - 528
£1.151
£607.728
1056 +
£1.122
£592.416
*price indicative
Related Products
DEUTSCH DT plug housings are designed for cable ...
Description:
DEUTSCH DT plug housings are designed for cable to cable connections. Their seals provide a robust seal with a high degree of environmental protection. Safe, versatile and reliable, DT plug connector housings are made from a thermoplastic which is ideal for automotive applications.You will not struggle for choice as the ...
Our range of TE Connectivity, PCB Connector Housings ...
Description:
Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they ate mounted to a printed circuit board. These types of fittings are an essential component that offer protection ...
This is a miniature high density connector system ...
Description:
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications. Snap in, crimp contacts for cable receptacles Board mounting options are pre-loaded with male contacts For wire ...
E Series plug and receptacle style wire connector ...
Description:
E Series plug and receptacle style wire connector housings with a neoprene seal and cone style collars which can take a heatshrink tube or a rubber boot . These plug and receptacle style wire connector housings are made from black PA66 GF 13, have polarization to aid mating alignment and ...