- RS Stock No.:
- 164-2422
- Mfr. Part No.:
- 1393454-7
- Brand:
- TE Connectivity
Available to back order for despatch 22/05/2024
Added
Price Each (In a Bag of 660)
£0.47
(exc. VAT)
£0.56
(inc. VAT)
Units | Per unit | Per Bag* |
660 + | £0.47 | £310.20 |
*price indicative |
- RS Stock No.:
- 164-2422
- Mfr. Part No.:
- 1393454-7
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
TE Connectivity Junior Power Timer/Micro Timer II Accessories
A range of accessories including covers, seals and backshells for use with both the Junior Power Timer and Micro Timer II range.
Stock number 717-4460 is a 180° cable exit cover & strain relief for use with TE part numbers 963599-1 & 963598-1
Stock number 718-7069 is a 50 way 90° cable exit cover with a 11.25mm cable diameter
Stock number 718-7148 is a 28 way 90° cable exit cover with a 10.75mm cable diameter
Stock number 718-7195 is a 28 way 90° cable exit cover for use with stock number 718-6704
Stock number 909-7343 is a silicone facial seal for use with 42 way Micro Timer II/JPT housings
Stock number 717-4583 is a silicone facial seal for use with stock number 731-2975
Stock number 717-4460 is a 180° cable exit cover & strain relief for use with TE part numbers 963599-1 & 963598-1
Stock number 718-7069 is a 50 way 90° cable exit cover with a 11.25mm cable diameter
Stock number 718-7148 is a 28 way 90° cable exit cover with a 10.75mm cable diameter
Stock number 718-7195 is a 28 way 90° cable exit cover for use with stock number 718-6704
Stock number 909-7343 is a silicone facial seal for use with 42 way Micro Timer II/JPT housings
Stock number 717-4583 is a silicone facial seal for use with stock number 731-2975
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Backshell |
Series | ELO |
Width | 77.2mm |
Height | 19.75mm |
Number of Contacts | 52 |
Related links
- Deutsch DT 3-way Automotive Connector Backshell Backshell, 1011-261-0305
- Deutsch DT 8-way Automotive Connector Backshell Backshell, 1011-246-0805
- TE Connectivity ELO 28-way Automotive Connector Backshell...
- Deutsch DT 6-way Automotive Connector Backshell Backshell, 1011-269-0605
- TE Connectivity ELO 28-way Automotive Connector Backshell...
- TE Connectivity AMPSEAL 8-way Automotive Connector Backshell...
- Cinch JA 4-way Automotive Connector Backshell Backshell, JA8338300PBEL01
- Cinch JA 12-way Automotive Connector Backshell Backshell, JA8338500PBEL01