TE Connectivity, AMP MCP 1.5/2.8 62 Way Through Hole Plug Wire to Wire Connector, with Solder Termination Method

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity MCP 1.5K/2.8 Sealed PCB Headers

MCP 1.5K/2.8 hybrid sealed PCB headers with both 1.5mm and 2.8mm CuSn silver plated tab contacts. These plug style PCB header connectors are made from black PBT-GF20 and have type A keying. Stock number 718-3565 is right angle mounting. For the mating receptacle housing used with these MCP 1.5K/2.8 hybrid PCB headers please see stock number 718-6794

TE Connectivity Multiple Contact Point System (MCP)

Specifications
Attribute Value
Number of Contacts 62
Type Wire to Wire Connector
Gender Male
Mounting Type Through Hole
Series AMP MCP 1.5/2.8
Colour Black
Termination Method Solder
Width 132mm
Depth 57.6mm
Contact Material Bronze Powder
Housing Material PBT
Contact Plating Silver
Available to back order for despatch 23/04/2020
Price Each (In a Tray of 24)
£ 14.485
(exc. VAT)
£ 17.382
(inc. VAT)
Units
Per unit
Per Tray*
24 +
£14.485
£347.64
*price indicative
Related Products
Our range of TE Connectivity, PCB Connector Housings ...
Description:
Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they ate mounted to a printed circuit board. These types of fittings are an essential component that offer protection ...
A range of 2.8mm Junior Power Timer connector ...
Description:
A range of 2.8mm Junior Power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.
Unsealed MCP 2.8mm tab housings made from PA ...
Description:
Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 ...
Unsealed MCP 2.8mm tab housings made from PA ...
Description:
Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 ...