Molex, Mini50 Automotive Connector Plug 8 Way, SMT Termination

  • RS Stock No. 162-0988
  • Mfr. Part No. 34912-6080
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Mini50 Unsealed Header, Right Angle, SMT, Single Row, 8 Circuits, Gold (Au) Plating, Polarization Option A, Black, Tape and Reel

50% smaller than USCAR 0.64mm unsealed interfaces
Independent secondary lock (ISL) terminal-retention feature
Orientation features molded into the header
Board alignment and retention features
High-temperature thermoplastic housings
CTX50 terminal wire grip design

Specifications
Attribute Value
Type PCB Header
Number of Contacts 8
Gender Male
Number of Rows 1
Current Rating 5A
Mounting Type Surface Mount
Series Mini50
Colour Black
Termination Method SMT
Width 27.04mm
Depth 17.8mm
Housing Material Glass Filled SPS
Contact Material Brass
Series Number 34912
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
241 In stock - FREE next working day delivery available
Price Each
£ 2.50
(exc. VAT)
£ 3.00
(inc. VAT)
Units
Per unit
1 - 9
£2.50
10 - 24
£2.30
25 - 49
£2.06
50 - 99
£1.96
100 +
£1.86
Packaging Options:
Related Products
TE’s HDSCS series are selected housings that are ...
Description:
TE’s HDSCS series are selected housings that are manufactured to be used as heavy-duty, environmentally sealed connectors. Available in five sizes and in arrangements from 2 to 18 cavities these robust connectors are perfect for use in the automotive industry. The HDSCS range uses the MCP 1.5K tabs as a ...
2.54mm AMPMODU MOD II standard profile double row ...
Description:
2.54mm AMPMODU MOD II standard profile double row shrouded headers with an end dimension of 1.68mm and 0.64mm straight square posts. These AMPMODU MOD II double row 2.54mm shrouded headers are vertical PCB through hole mounting with a detent window mating connector lock and black UL 94V-0 thermoplastic GF housings. ...
Unsealed MCP 2.8mm tab housings made from PA ...
Description:
Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 ...
The rugged ML-XT connection range offers market leading ...
Description:
The rugged ML-XT connection range offers market leading high-performance technology in a cost effective solution with superior reliability for critical vehicle-wiring applications in harsh environments. These Molex vehicle connectors are designed to minimise electrical failures and prevent downtime with extremely high-performance sealing. The ML-XT range has a unique one piece ...