- RS Stock No.:
- 162-0982
- Mfr. Part No.:
- 34912-6080
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 162-0982
- Mfr. Part No.:
- 34912-6080
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mini50 Unsealed Header, Right Angle, SMT, Single Row, 8 Circuits, Gold (Au) Plating, Polarization Option A, Black, Tape and Reel
50% smaller than USCAR 0.64mm unsealed interfaces
Independent secondary lock (ISL) terminal-retention feature
Orientation features molded into the header
Board alignment and retention features
High-temperature thermoplastic housings
CTX50 terminal wire grip design
Independent secondary lock (ISL) terminal-retention feature
Orientation features molded into the header
Board alignment and retention features
High-temperature thermoplastic housings
CTX50 terminal wire grip design
Specifications
Attribute | Value |
---|---|
Type | PCB Header |
Number of Contacts | 8 |
Gender | Male |
Number of Rows | 1 |
Current Rating | 5A |
Mounting Type | Surface Mount |
Series | Mini50 |
Colour | Black |
Termination Method | SMT |
Width | 27.04mm |
Housing Material | Glass Filled SPS |
Depth | 17.8mm |
Series Number | 34912 |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |