Deutsch, DT06 Connector Female Grey Plug-in 6 Way Wire & Cable Termination DT06-6S-KIT
- RS Stock No.:
- 843-179
- Mfr. Part No.:
- DT06-6S-KIT
- Brand:
- Deutsch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.37
(exc. VAT)
£8.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 57 unit(s) shipping from 02 November 2026
- Plus 99 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.37 |
| 10 - 24 | £6.77 |
| 25 + | £6.12 |
*price indicative
- RS Stock No.:
- 843-179
- Mfr. Part No.:
- DT06-6S-KIT
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Connector | |
| Sub Type | Automotive Connector | |
| Termination Type | Wire & Cable | |
| Number of Contacts | 6 | |
| Gender | Female | |
| Mount Type | Plug-in | |
| Series | DT06 | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Connector | ||
Sub Type Automotive Connector | ||
Termination Type Wire & Cable | ||
Number of Contacts 6 | ||
Gender Female | ||
Mount Type Plug-in | ||
Series DT06 | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Deutsch Connector Kit is a heavy duty six pole electrical solution engineered for reliable performance in harsh environments. It ensures a stable and secure connection for demanding automotive and industrial machinery applications.
Designed with a robust construction to withstand industrial conditions
Compatible with wire sizes ranging from 0.5 to 1.5mm2
Grey in colour, ensuring visibility and easy identification
Meets compliance and approval standards for safety and reliability
Related links
- Deutsch, DT06 Connector Female Grey Plug-in 4 Way Wire & Cable Termination DT06-4S-KIT
- Deutsch, DT06 Connector Female Grey Plug-in 2 Way Wire & Cable Termination DT06-2S-KIT
- TE Connectivity, DT Automotive Connector Female 6 Way Wire Termination DT06-6S-KIT
- TE Connectivity, DT06-6S Automotive Connector Female Blue Cable 6 Way Cable Termination DT06-6S-TE07
- TE Connectivity, DT06-6S Automotive Connector Female Blue Cable 6 Way Cable Termination DT06-6S-TN07
- Deutsch, DT Connector Kit Female Black Plug-in 6 Way Crimp Termination DT06-6S-CE06-KIT
- TE Connectivity, DEUTSCH DT Housing Female Grey 4 Way Wire & Cable Termination DT06-4S-C015
- TE Connectivity, DEUTSCH DT Housing Female Grey 2 Way Wire & Cable Termination DT06-2S-E008

