Deutsch, DT06 Connector Female Grey Plug-in 4 Way Wire & Cable Termination DT06-4S-KIT
- RS Stock No.:
- 843-178
- Mfr. Part No.:
- DT06-4S-KIT
- Brand:
- Deutsch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.21
(exc. VAT)
£6.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship from another location
- Plus 157 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.21 |
| 10 - 24 | £4.79 |
| 25 + | £4.32 |
*price indicative
- RS Stock No.:
- 843-178
- Mfr. Part No.:
- DT06-4S-KIT
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Connector | |
| Termination Type | Wire & Cable | |
| Sub Type | Automotive Connector | |
| Number of Contacts | 4 | |
| Gender | Female | |
| Mount Type | Plug-in | |
| Series | DT06 | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Connector | ||
Termination Type Wire & Cable | ||
Sub Type Automotive Connector | ||
Number of Contacts 4 | ||
Gender Female | ||
Mount Type Plug-in | ||
Series DT06 | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Deutsch Connector Kit is a heavy duty four pole electrical solution engineered for reliable performance in harsh environments. It ensures a stable and secure connection for demanding automotive and industrial machinery applications.
Manufactured to meet stringent compliance standards including RoHS and REACH
Circular design facilitates field assembly for easy integration
Stock availability ensures prompt delivery for operational efficiency
Backed by a trusted brand known for quality in electrical connectors
Related links
- Deutsch, DT06 Connector Female Grey Plug-in 6 Way Wire & Cable Termination DT06-6S-KIT
- Deutsch, DT06 Connector Female Grey Plug-in 2 Way Wire & Cable Termination DT06-2S-KIT
- TE Connectivity, DEUTSCH DT Housing Female Grey 4 Way Wire & Cable Termination DT06-4S-C015
- TE Connectivity, DT06-4S Automotive Connector Female Green Cable 4 Way Cable Termination DT06-4S-TN09
- TE Connectivity, DT06-4S Automotive Connector Female Blue Cable 4 Way Cable Termination DT06-4S-TN07
- TE Connectivity, DT06-4S Automotive Connector Female Green Cable 4 Way Cable Termination DT06-4S-TN03
- TE Connectivity, DT06-4S Automotive Connector Female Blue Cable 4 Way Cable Termination DT06-4S-TE07
- TE Connectivity, DT06-4S Automotive Connector Female Brown Cable 4 Way Cable Termination DT06-4S-TE09

