Deutsch, DT06 Connector Female Grey Plug-in 2 Way Wire & Cable Termination DT06-2S-KIT
- RS Stock No.:
- 843-177
- Mfr. Part No.:
- DT06-2S-KIT
- Brand:
- Deutsch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.16
(exc. VAT)
£3.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 557 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.16 |
| 10 - 24 | £2.91 |
| 25 + | £2.62 |
*price indicative
- RS Stock No.:
- 843-177
- Mfr. Part No.:
- DT06-2S-KIT
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Connector | |
| Sub Type | Automotive Connector | |
| Termination Type | Wire & Cable | |
| Number of Contacts | 2 | |
| Gender | Female | |
| Mount Type | Plug-in | |
| Series | DT06 | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Connector | ||
Sub Type Automotive Connector | ||
Termination Type Wire & Cable | ||
Number of Contacts 2 | ||
Gender Female | ||
Mount Type Plug-in | ||
Series DT06 | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Deutsch Connector Kit is a heavy duty two pole electrical solution engineered for reliable performance in harsh environments. It ensures a stable and secure connection for demanding automotive and industrial machinery applications.
Complete connector kit for seamless assembly
Designed for use with wire sizes between 0.5 to 1.5mm²
Grey colour enhances visibility and identification
Complies with relevant industry approvals for safety
Related links
- Deutsch, DT06 Connector Female Grey Plug-in 6 Way Wire & Cable Termination DT06-6S-KIT
- Deutsch, DT06 Connector Female Grey Plug-in 4 Way Wire & Cable Termination DT06-4S-KIT
- TE Connectivity, DEUTSCH DT Housing Female Grey 2 Way Wire & Cable Termination DT06-2S-E008
- TE Connectivity, DEUTSCH DT Housing Female Grey 2 Way Wire & Cable Termination DT06-2S-CE04
- Deutsch, DT06 Connector Kit Female Black Cable 2 Way Crimp Termination DT06-2S-CE06-KIT
- TE Connectivity, DEUTSCH DT Housing Female Grey 4 Way Wire & Cable Termination DT06-4S-C015
- Deutsch, DT Connector Kit Female Grey Plug-in 2 Way Crimp Termination DT06-2S-CE04-KIT
- TE Connectivity Automotive Connector Female Black Cable 2 Way Wire Termination DT06-2S-P012

