TE Connectivity, DEUTSCH DT-XT Plug Male Black Cable 12 Way Wire Termination 2600043-8

Subtotal (1 box of 50 units)*

£219.68

(exc. VAT)

£263.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£219.68£4.394

*price indicative

RS Stock No.:
795-977
Mfr. Part No.:
2600043-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Plug

Termination Type

Wire

Sub Type

Connector

Number of Contacts

12

Gender

Male

Number of Rows

2

Mount Type

Cable

Series

DEUTSCH DT-XT

Colour

Black

Diameter

1.56mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Versatile plug designed for secure wire-to-wire connections. Its robust construction ensures reliability across demanding automotive applications, making it essential for effective electrical connectivity.

Sealable design provides enhanced protection against environmental factors

Featuring 12 positions and 2 rows for optimal connection flexibility

Constructed in black to blend seamlessly into various automotive aesthetics

Rated for a nominal voltage of 12 V to support standard automotive requirements

Keyed mating alignment ensures accurate connections every time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy