TE Connectivity, DT Automotive Connector Female Brown PCB 8 Way Crimp Termination DT06-08SD-CE05
- RS Stock No.:
- 785-894
- Mfr. Part No.:
- DT06-08SD-CE05
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£254.26
(exc. VAT)
£305.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £254.26 | £2.543 |
*price indicative
- RS Stock No.:
- 785-894
- Mfr. Part No.:
- DT06-08SD-CE05
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Termination Type | Crimp | |
| Sub Type | Connector | |
| Number of Contacts | 8 | |
| Gender | Female | |
| Current | 13A | |
| Number of Rows | 2 | |
| Mount Type | PCB | |
| Series | DT | |
| Colour | Brown | |
| Cord Included | No | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 18.29mm | |
| Depth | 35.53mm | |
| Standards/Approvals | RoHS | |
| Width | 36.7mm | |
| Housing Material | Thermoplastic | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Termination Type Crimp | ||
Sub Type Connector | ||
Number of Contacts 8 | ||
Gender Female | ||
Current 13A | ||
Number of Rows 2 | ||
Mount Type PCB | ||
Series DT | ||
Colour Brown | ||
Cord Included No | ||
IP Rating IP68 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 18.29mm | ||
Depth 35.53mm | ||
Standards/Approvals RoHS | ||
Width 36.7mm | ||
Housing Material Thermoplastic | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- US
The TE Connectivity connector offers enhanced seal retention, ensuring flexibility and rugged performance in challenging environments. is designed for durability, it prevents moisture and dirt ingress, making it Ideal for demanding applications.
Accepts contact size 16, supporting 13 amps
Compatible with 8 cavity arrangements for versatile connectivity options
Rectangular, thermoplastic housing helps withstand harsh conditions
Related links
- TE Connectivity, DT Automotive Connector Female Green Cable 8 Way Crimp Termination DT06-08SC
- TE Connectivity, DT Automotive Connector Female 6 Way Wire Termination DT06-6S-KIT
- TE Connectivity, DT Automotive Connector Male/Female Black Clip 2 Way Crimp Termination 2382949-7
- TE Connectivity, DT Automotive Connector Female Black Clip 2 Way Crimp Termination 2382948-7
- TE Connectivity, DT Automotive Connector Female Black Clip 2 Way Crimp Termination 2382948-5
- TE Connectivity, DT Automotive Connector Male/Female Black Clip 2 Way Crimp Termination 2382949-4
- TE Connectivity, DT Automotive Connector Male/Female Black Clip 2 Way Crimp Termination 2382949-5
- TE Connectivity, DT Automotive Connector Female Black Clip 2 Way Crimp Termination 2382948-4

