TE Connectivity, DT Automotive Connector Female Green Cable 8 Way Crimp Termination DT06-08SC
- RS Stock No.:
- 785-893
- Mfr. Part No.:
- DT06-08SC
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£245.78
(exc. VAT)
£294.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £245.78 | £2.458 |
*price indicative
- RS Stock No.:
- 785-893
- Mfr. Part No.:
- DT06-08SC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Sub Type | Connector | |
| Termination Type | Crimp | |
| Number of Contacts | 8 | |
| Gender | Female | |
| Current | 13A | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | DT | |
| Colour | Green | |
| Cord Included | No | |
| IP Rating | IP68 | |
| Diameter | 1.59mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 36.70mm | |
| Standards/Approvals | RoHS | |
| Depth | 30.94mm | |
| Height | 18.29mm | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Sub Type Connector | ||
Termination Type Crimp | ||
Number of Contacts 8 | ||
Gender Female | ||
Current 13A | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series DT | ||
Colour Green | ||
Cord Included No | ||
IP Rating IP68 | ||
Diameter 1.59mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 36.70mm | ||
Standards/Approvals RoHS | ||
Depth 30.94mm | ||
Height 18.29mm | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector is engineered for reliable electrical connections in various industrial and commercial applications. Its Compact design ensures efficient space utilisation while providing robust performance under challenging conditions.
Accepts contact sizes 16 (13 amps), enhancing versatility
Compatible with 14-20 AWG wire, facilitating a wide range of installations
Available in multiple cavity arrangements for tailored configurations
Constructed with thermoplastic housing for durability and minimal environmental impact
Related links
- TE Connectivity, DT Automotive Connector Female Brown PCB 8 Way Crimp Termination DT06-08SD-CE05
- Deutsch, DT Automotive Connector Male Grey Cable 8 Way Crimp Termination DT06-08SA
- Deutsch, DT Automotive Connector Male Green Cable 12 Way Crimp Termination DT06-12SC-CE06
- TE Connectivity, DT Automotive Connector Female Grey Wire 3 Way Crimp Termination DT06-3S-CE04
- TE Connectivity, DEUTSCH DT Housing Female Black Cable 8 Way Crimp Termination DT06-08SA-CE10
- Deutsch, DT Automotive Connector Male Black 8 Way Crimp Termination DT06-08SA-CE10
- Deutsch Grey Clear Blue, Black 6 Way Crimp Termination
- Deutsch, DT Automotive Connector Male Black Flange 2 Way Crimp Termination DT06-2S

