Deutsch, DT Connector Kit Female Black Plug-in 4 Way Crimp Termination DT06-4S-CE06-KIT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.61

(exc. VAT)

£10.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 19 October 2026
  • Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£8.61
10 +£7.92

*price indicative

RS Stock No.:
756-605
Mfr. Part No.:
DT06-4S-CE06-KIT
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Connector Kit

Number of Contacts

4

Termination Type

Crimp

Sub Type

Connector Plug

Current

13A

Gender

Female

Mount Type

Plug-in

Series

DT

Cord Included

No

Colour

Black

IP Rating

IP67, IP68, IP6K9K

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

30.94mm

Width

18.19mm

Height

18.39mm

Standards/Approvals

UL94 V-0

Housing Material

Resin

COO (Country of Origin):
DE
The Deutsch Connector Receptacle is a complete, four-pole connector solution designed for reliable connectivity in various applications. It accommodates wire sizes ranging from 0.5 to 1.5mm² and comes in a sleek black finish.

Four-pole configuration for versatile applications

Accommodates wire sizes from 0.5 to 1.5mm²

Robust black design for durability and aesthetic appeal

Complies with industry standards for reliable performance

Stock item available for prompt fulfilment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy