Deutsch, DT Connector Kit Female Black Plug-in 3 Way Crimp Termination DT06-3S-CE06-KIT
- RS Stock No.:
- 756-604
- Mfr. Part No.:
- DT06-3S-CE06-KIT
- Brand:
- Deutsch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.14
(exc. VAT)
£8.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.14 |
| 10 - 24 | £6.57 |
| 25 + | £5.92 |
*price indicative
- RS Stock No.:
- 756-604
- Mfr. Part No.:
- DT06-3S-CE06-KIT
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Connector Kit | |
| Termination Type | Crimp | |
| Sub Type | Connector Plug | |
| Number of Contacts | 3 | |
| Gender | Female | |
| Current | 13A | |
| Mount Type | Plug-in | |
| Series | DT | |
| Colour | Black | |
| Cord Included | No | |
| IP Rating | IP67, IP68, IP6K9K | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 18.23mm | |
| Height | 23.72mm | |
| Depth | 28.4mm | |
| Standards/Approvals | UL94 V-0 | |
| Housing Material | Resin | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Connector Kit | ||
Termination Type Crimp | ||
Sub Type Connector Plug | ||
Number of Contacts 3 | ||
Gender Female | ||
Current 13A | ||
Mount Type Plug-in | ||
Series DT | ||
Colour Black | ||
Cord Included No | ||
IP Rating IP67, IP68, IP6K9K | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 18.23mm | ||
Height 23.72mm | ||
Depth 28.4mm | ||
Standards/Approvals UL94 V-0 | ||
Housing Material Resin | ||
- COO (Country of Origin):
- DE
The Deutsch Connector Receptacle is a robust solution for connecting 3-pole wiring. Designed for use with 0.5 to 1.5mm² cables, it ensures secure and reliable electrical connections in various applications.
Complete connector kit includes necessary components for assembly
Black housing provides durability and resistance to environmental factors
Designed for wires with cross-sectional areas of 0.5 to 1.5mm²
Related links
- Deutsch, DT Connector Kit Female Black Plug-in 4 Way Crimp Termination DT06-4S-CE06-KIT
- Deutsch, DT Connector Kit Female Black Plug-in 6 Way Crimp Termination DT06-6S-CE06-KIT
- Deutsch, DT Connector Kit Female Black Plug-in 8 Way Crimp Termination DT06-08SA-CE10-KIT
- Deutsch, DT Connector Kit Female Black Plug-in 2 Way Crimp Termination DT06-2S-CE13-KIT
- Deutsch, DT Automotive Connector Male Panel 3 Way Crimp Termination DT06-3S-CE06
- Deutsch, DT Connector Kit Female Grey Plug-in 2 Way Crimp Termination DT06-2S-CE04-KIT
- Deutsch, DT06 Connector Kit Female Black Cable 2 Way Crimp Termination DT06-2S-CE06-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 3 Way Crimp Termination DTM06-3S-KIT

