Deutsch, DT Connector Kit Female Black Plug-in 2 Way Crimp Termination DT06-2S-CE13-KIT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£7.31

(exc. VAT)

£8.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 147 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£7.31
10 - 24£6.72
25 +£6.07

*price indicative

RS Stock No.:
756-603
Mfr. Part No.:
DT06-2S-CE13-KIT
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Connector Kit

Number of Contacts

2

Termination Type

Crimp

Sub Type

Connector Plug

Current

13A

Gender

Female

Mount Type

Plug-in

Series

DT

Colour

Black

Cord Included

No

IP Rating

IP67, IP68, IP6K9K

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

15.95mm

Depth

28.4mm

Width

15.1mm

Standards/Approvals

UL94 V-0

Housing Material

Resin

COO (Country of Origin):
DE
The Deutsch Connector Receptacle is a long neck, two-pole component designed for reliable electronic connections in various applications. It accommodates wire sizes between 0.5 to 1.5mm², offered in a stylish black finish.

Designed for robust connectivity with a long neck for enhanced installation

Accommodates wire gauges from 0.5mm² to 1.5mm²

Comes in a sleek black colour, maintaining aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy