Deutsch, DT Connector Kit Female Black Plug-in 8 Way Crimp Termination DT06-08SA-CE10-KIT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£15.33

(exc. VAT)

£18.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£15.33
10 +£14.11

*price indicative

RS Stock No.:
756-598
Mfr. Part No.:
DT06-08SA-CE10-KIT
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Connector Kit

Sub Type

Receptacle

Number of Contacts

8

Termination Type

Crimp

Current

13A

Gender

Female

Number of Rows

2

Mount Type

Plug-in

Series

DT

Cord Included

No

Colour

Black

IP Rating

IP68

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

37.21mm

Depth

30.91mm

Width

19.71mm

Housing Material

Thermoplastic

COO (Country of Origin):
DE
The Deutsch Connector Receptacle is a complete 8-pole unit designed for 0.5 to 1.5 mm2 connections, ensuring robust performance in various applications.

Constructed from high-quality materials for durability and longevity

Suitable for wire sizes ranging from 0.5 to 1.5 mm2

Features a complete kit that simplifies installation

Black finish provides a sleek and professional appearance

Meets compliance for reliable connectivity across multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy