Deutsch, Deutsch – DT Connector Kit Male Black Cable 6 Way Crimp Termination DT04-6P-CE02-KIT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.69

(exc. VAT)

£10.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£8.69
10 +£8.00

*price indicative

RS Stock No.:
756-597
Mfr. Part No.:
DT04-6P-CE02-KIT
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Connector Kit

Number of Contacts

6

Termination Type

Crimp

Sub Type

Connector Plug

Gender

Male

Number of Rows

2

Mount Type

Cable

Series

Deutsch – DT

Colour

Black

Standards/Approvals

RoHS

Contact Material

Tin

COO (Country of Origin):
DE
The Deutsch Connector Plug is a complete solution for connecting six pins within a robust, Durable assembly. Designed for standard wire sizes of 0.5 to 1.5mm², it ensures reliable performance in various applications.

Includes a complete six-pole connector assembly for comprehensive connectivity

Constructed for wire sizes of 0.5 to 1.5mm²

Presented in a sleek black finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy