Deutsch, Deutsch – DT Connector Kit Male Black Cable 3 Way Crimp Termination DT04-3P-CE02-KIT
- RS Stock No.:
- 756-594
- Mfr. Part No.:
- DT04-3P-CE02-KIT
- Brand:
- Deutsch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.42
(exc. VAT)
£6.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 59 unit(s) shipping from 07 September 2026
- Plus 118 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.42 |
| 10 - 24 | £4.98 |
| 25 + | £4.50 |
*price indicative
- RS Stock No.:
- 756-594
- Mfr. Part No.:
- DT04-3P-CE02-KIT
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Connector Kit | |
| Sub Type | Connector Plug | |
| Termination Type | Crimp | |
| Number of Contacts | 3 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | Deutsch – DT | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Connector Kit | ||
Sub Type Connector Plug | ||
Termination Type Crimp | ||
Number of Contacts 3 | ||
Gender Male | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series Deutsch – DT | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
The Deutsch Connector Plug is a complete 3-pole solution designed for wire connections ranging from 0.5 to 1.5mm². It ensures reliable connectivity in various applications.
Constructed with Durable black materials for enhanced longevity
Complete kit offering a comprehensive solution for connecting wires
Specifications include compliance with relevant standards for quality assurance
Stock item with a barcode for easy identification and logistics management
Related links
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 2 Way Crimp Termination DT04-2P-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 4 Way Crimp Termination DT04-4P-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 6 Way Crimp Termination DT04-6P-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 12 Way Crimp Termination DT04-12PA-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 2 Way Crimp Termination DT04-2P-CE09-KIT
- Deutsch, Deutsch – DT Connector Kit Male Grey Cable 2 Way Crimp Termination DT04-2P-CE04-KIT
- Deutsch, DT Plug Connector Male Black Plug-in 12 Way Crimp Termination DT04-12PA-CE02-KIT
- Deutsch, DT Plug Connector Male Black Plug-in 8 Way Crimp Termination DT04-08PA-CE02-KIT

