Deutsch, Deutsch – DT Connector Kit Male Black Cable 2 Way Crimp Termination DT04-2P-CE09-KIT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.72

(exc. VAT)

£6.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.72
10 - 24£5.27
25 +£4.75

*price indicative

RS Stock No.:
756-593
Mfr. Part No.:
DT04-2P-CE09-KIT
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Connector Kit

Termination Type

Crimp

Sub Type

Connector Plug

Number of Contacts

2

Gender

Male

Number of Rows

1

Mount Type

Cable

Series

Deutsch – DT

Colour

Black

Standards/Approvals

RoHS

Contact Material

Tin

COO (Country of Origin):
DE
The Deutsch Connector Plug is a reliable solution for secure electrical connections, designed for compatibility with wire sizes ranging from 0.5 to 1.5mm².

Long neck design ensures ease of installation in tight spaces

Complete kit includes all necessary components for immediate use

Robust black construction guarantees durability in various environments

Meets stringent compliance standards for enhanced safety and performance

Stock item, typically available for prompt delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy