Deutsch, Deutsch – DT Connector Kit Male Grey Cable 2 Way Crimp Termination DT04-2P-CE04-KIT
- RS Stock No.:
- 756-592
- Mfr. Part No.:
- DT04-2P-CE04-KIT
- Brand:
- Deutsch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.72
(exc. VAT)
£6.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.72 |
| 10 - 24 | £5.27 |
| 25 + | £4.75 |
*price indicative
- RS Stock No.:
- 756-592
- Mfr. Part No.:
- DT04-2P-CE04-KIT
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Connector Kit | |
| Termination Type | Crimp | |
| Sub Type | Connector Plug | |
| Number of Contacts | 2 | |
| Gender | Male | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Series | Deutsch – DT | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Connector Kit | ||
Termination Type Crimp | ||
Sub Type Connector Plug | ||
Number of Contacts 2 | ||
Gender Male | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Series Deutsch – DT | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
The Deutsch Connector Plug is a versatile two-pole solution designed for reliable electrical connections. Its long neck design accommodates a range of wire sizes, making it Ideal for various applications in demanding environments.
Constructed for use with wire sizes from 0.5 to 1.5mm²
Long neck design facilitates easier wire access and connection
Completes a robust and reliable kit tailored for diverse needs
Meets international compliance standards for durability and safety
Stock item typically available, ensuring prompt fulfilment of orders
Related links
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 2 Way Crimp Termination DT04-2P-CE09-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 2 Way Crimp Termination DT04-2P-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 12 Way Crimp Termination DT04-12PA-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 4 Way Crimp Termination DT04-4P-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 3 Way Crimp Termination DT04-3P-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 6 Way Crimp Termination DT04-6P-CE02-KIT
- Deutsch, DT Connector Kit Female Grey Plug-in 2 Way Crimp Termination DT06-2S-CE04-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 2 Way Crimp Termination DTM04-2P-KIT

