Deutsch, Deutsch – DT Connector Kit Male Black Cable 12 Way Crimp Termination DT04-12PA-KIT
- RS Stock No.:
- 756-590
- Mfr. Part No.:
- DT04-12PA-KIT
- Brand:
- Deutsch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£16.19
(exc. VAT)
£19.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.19 |
| 10 + | £14.90 |
*price indicative
- RS Stock No.:
- 756-590
- Mfr. Part No.:
- DT04-12PA-KIT
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Connector Kit | |
| Sub Type | Connector Plug | |
| Termination Type | Crimp | |
| Number of Contacts | 12 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | Deutsch – DT | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Connector Kit | ||
Sub Type Connector Plug | ||
Termination Type Crimp | ||
Number of Contacts 12 | ||
Gender Male | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series Deutsch – DT | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
The Deutsch Connector Plug is a complete 12-pole solution designed for 0.5 to 1.5mm2 wiring needs. Its robust design ensures reliability and compliance with key industry standards.
Dimensions suitable for versatile use in various applications
Minimum order quantity allows for flexible procurement
Approvals include compliance with RoHS and REACH regulations
Constructed with materials containing less than 4% tin
Stock item typically available, subject to sales variability
Compliant with US TSCA regulations, ensuring safety standards are met
Related links
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 4 Way Crimp Termination DT04-4P-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 2 Way Crimp Termination DT04-2P-CE09-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 3 Way Crimp Termination DT04-3P-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 6 Way Crimp Termination DT04-6P-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 2 Way Crimp Termination DT04-2P-CE02-KIT
- Deutsch, DT Plug Connector Male Black Plug-in 12 Way Crimp Termination DT04-12PA-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Grey Cable 2 Way Crimp Termination DT04-2P-CE04-KIT
- Deutsch, DT Automotive Connector Female Black Panel Mount 12 Way Crimp Termination DT04-12PA-CL06

