Deutsch, DT Plug Connector Male Black Plug-in 12 Way Crimp Termination DT04-12PA-CE02-KIT
- RS Stock No.:
- 756-589
- Mfr. Part No.:
- DT04-12PA-CE02-KIT
- Brand:
- Deutsch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£19.14
(exc. VAT)
£22.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.14 |
| 10 + | £17.61 |
*price indicative
- RS Stock No.:
- 756-589
- Mfr. Part No.:
- DT04-12PA-CE02-KIT
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Plug Connector | |
| Sub Type | Connector Plug | |
| Termination Type | Crimp | |
| Number of Contacts | 12 | |
| Current | 13A | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mount Type | Plug-in | |
| Series | DT | |
| Cord Included | No | |
| Colour | Black | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 45.92mm | |
| Height | 22.25mm | |
| Width | 40.56mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Plug Connector | ||
Sub Type Connector Plug | ||
Termination Type Crimp | ||
Number of Contacts 12 | ||
Current 13A | ||
Gender Male | ||
Number of Rows 2 | ||
Mount Type Plug-in | ||
Series DT | ||
Cord Included No | ||
Colour Black | ||
IP Rating IP68 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 45.92mm | ||
Height 22.25mm | ||
Width 40.56mm | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- DE
The Deutsch Connector Plug is a complete solution for reliable electrical connections, designed for 12-pole configurations. It supports wire sizes from 0.5mm² to 1.5mm², ensuring versatility across various applications.
Dimensions designed for secure fitting and performance
Includes complete connector assembly for immediate use
Approval for compliance with industry standards
Country of origin: DE, assuring quality manufacturing
Normally in stock, providing dependable availability
Related links
- Deutsch, DT Plug Connector Male Black Plug-in 8 Way Crimp Termination DT04-08PA-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 12 Way Crimp Termination DT04-12PA-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 3 Way Crimp Termination DT04-3P-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 2 Way Crimp Termination DT04-2P-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 4 Way Crimp Termination DT04-4P-CE02-KIT
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 6 Way Crimp Termination DT04-6P-CE02-KIT
- Deutsch, DT Automotive Connector Female Grey 12 Way Cable Termination
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 2 Way Crimp Termination DT04-2P-CE09-KIT

