TE Connectivity, Dynamic HV Receptacle Female Metallic Silver Crimp 1 Way Crimp Termination 2473625-5

Subtotal (1 box of 26000 units)*

£1,699.83

(exc. VAT)

£2,039.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,699.83£0.065

*price indicative

RS Stock No.:
726-001
Mfr. Part No.:
2473625-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Receptacle

Number of Contacts

1

Termination Type

Crimp

Sub Type

Receptacle

Current

3A

Gender

Female

Number of Rows

1

Mount Type

Crimp

Series

Dynamic HV

Colour

Metallic Silver

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94V-0

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy