TE Connectivity, Dynamic HV PCB Header Male Orange Surface 6 Way Surface Mount Termination 1-2464043-6
- RS Stock No.:
- 725-990
- Mfr. Part No.:
- 1-2464043-6
- Brand:
- TE Connectivity
Subtotal (1 box of 1120 units)*
£3,494.79
(exc. VAT)
£4,193.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £3,494.79 | £3.12 |
*price indicative
- RS Stock No.:
- 725-990
- Mfr. Part No.:
- 1-2464043-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 6 | |
| Termination Type | Surface Mount | |
| Sub Type | PCB Header | |
| Gender | Male | |
| Current | 3A | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Series | Dynamic HV | |
| Colour | Orange | |
| Cord Included | No | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 8.3mm | |
| Standards/Approvals | UL 94V-0 | |
| Width | 32.4mm | |
| Depth | 18.85mm | |
| Housing Material | Thermoplastic Polyester | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 6 | ||
Termination Type Surface Mount | ||
Sub Type PCB Header | ||
Gender Male | ||
Current 3A | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Series Dynamic HV | ||
Colour Orange | ||
Cord Included No | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 8.3mm | ||
Standards/Approvals UL 94V-0 | ||
Width 32.4mm | ||
Depth 18.85mm | ||
Housing Material Thermoplastic Polyester | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity, Dynamic HV PCB Header Male Orange Surface 8 Way Surface Mount Termination 1-2464043-8
- TE Connectivity, Dynamic HV PCB Header Female Orange Surface 6 Way Surface Mount Termination 2-2464043-6
- TE Connectivity, Dynamic HV PCB Header Male Orange Surface 8 Way Surface Mount Termination 2-2464043-8
- TE Connectivity, Dynamic HV PCB Header Male Orange Surface 12 Way Surface Mount Termination 1-2464107-2
- TE Connectivity, Dynamic HV PCB Header Male Orange Surface 10 Way Surface Mount Termination 1-2464107-0
- TE Connectivity, Dynamic HV PCB Header Male Orange Surface 12 Way Surface Mount Termination 3-2464107-2
- TE Connectivity, Dynamic HV PCB Header Male Orange Surface 10 Way Surface Mount Termination 3-2464107-0
- TE Connectivity, Dynamic HV PCB Header Male Orange Surface 12 Way Surface Mount Termination 2-2464107-2

