TE Connectivity, Dynamic HV Connector Female Orange Cable 6 Way Crimp Termination 1-2473514-6

Subtotal (1 box of 2160 units)*

£2,359.86

(exc. VAT)

£2,831.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£2,359.86£1.093

*price indicative

RS Stock No.:
725-985
Mfr. Part No.:
1-2473514-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Sub Type

Housing

Termination Type

Crimp

Number of Contacts

6

Gender

Female

Number of Rows

1

Mount Type

Cable

Series

Dynamic HV

Cord Included

No

Colour

Orange

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

32.4mm

Standards/Approvals

UL 94V-0

Height

7.25mm

Depth

18.83mm

Housing Material

Thermoplastic Polyester

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy