TE Connectivity, Dynamic HV Connector Female Orange Cable 5 Way Crimp Termination 2-2473514-5
- RS Stock No.:
- 725-984
- Mfr. Part No.:
- 2-2473514-5
- Brand:
- TE Connectivity
Subtotal (1 box of 2400 units)*
£2,554.90
(exc. VAT)
£3,065.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £2,554.90 | £1.065 |
*price indicative
- RS Stock No.:
- 725-984
- Mfr. Part No.:
- 2-2473514-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Sub Type | Housing | |
| Termination Type | Crimp | |
| Number of Contacts | 5 | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Series | Dynamic HV | |
| Colour | Orange | |
| Cord Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0 | |
| Depth | 18.83mm | |
| Height | 7.25mm | |
| Width | 18.83mm | |
| Housing Material | Thermoplastic Polyester | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Sub Type Housing | ||
Termination Type Crimp | ||
Number of Contacts 5 | ||
Gender Female | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Series Dynamic HV | ||
Colour Orange | ||
Cord Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0 | ||
Depth 18.83mm | ||
Height 7.25mm | ||
Width 18.83mm | ||
Housing Material Thermoplastic Polyester | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity, Dynamic HV Connector Female Orange Cable 5 Way Crimp Termination 1-2473514-5
- TE Connectivity, Dynamic HV Connector Female Orange Cable 8 Way Crimp Termination 2-2473514-8
- TE Connectivity, Dynamic HV Connector Female Orange Cable 6 Way Crimp Termination 2-2473514-6
- TE Connectivity, Dynamic HV Connector Female Orange Cable 8 Way Crimp Termination 1-2473514-8
- TE Connectivity, Dynamic HV Connector Female Orange Cable 6 Way Crimp Termination 1-2473514-6
- TE Connectivity, Dynamic HV PCB Header Female Orange Surface 6 Way Surface Mount Termination 2-2464043-6
- TE Connectivity, Dynamic HV Receptacle Female Metallic Silver Crimp 1 Way Crimp Termination 2473625-5
- TE Connectivity, Dynamic HV Receptacle Female Metallic Silver Cable 1 Way Crimp Termination 2473625-6

