Amphenol Industrial, ATM06 Automotive Connector Socket Grey 12 Way ATM06-12SA-CAP
- RS Stock No.:
- 434-126
- Mfr. Part No.:
- ATM06-12SA-CAP
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£2.56
(exc. VAT)
£3.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 416 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.56 |
| 10 - 24 | £2.36 |
| 25 + | £2.13 |
*price indicative
- RS Stock No.:
- 434-126
- Mfr. Part No.:
- ATM06-12SA-CAP
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Type | Connector | |
| Number of Contacts | 12 | |
| Gender | Female | |
| Number of Rows | 1 | |
| Current Rating | 13A | |
| Series | ATM06 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Type Connector | ||
Number of Contacts 12 | ||
Gender Female | ||
Number of Rows 1 | ||
Current Rating 13A | ||
Series ATM06 | ||
Colour Grey | ||
- COO (Country of Origin):
- MX
The Amphenol Industrial Dust Cap for a 12 position plug, keyed A, is grey in color and operates in a temperature range of -55°C to +125°C.
Housing material is thermoplastic
IP Rating IP68 in mated condition
RoHS Compliant
IP Rating IP68 in mated condition
RoHS Compliant
Related links
- Amphenol Industrial Crimp Termination ATM06-12SB-SR1BK
- Amphenol Industrial Crimp Termination ATM06-12SC
- Amphenol Industrial Crimp Termination ATM06-12SA
- Deutsch, DT Automotive Connector Socket Grey 12 Way DT06-12SA
- Amphenol Industrial Crimp Termination ATM06-12SA-SR1GY
- Amphenol Industrial, AT Automotive Connector Socket Grey 12 Way AT04-12PA-P030
- Amphenol Industrial, AT Automotive Connector Socket Grey 12 Way AT04-12PA-P026
- Amphenol Industrial, AT Automotive Connector Socket Grey 12 Way AT04-12PA-P075

