TE Connectivity, AMPSEAL Female
Available to back order for despatch 23/03/2021
Added
- RS Stock No.:
- 170-9476
- Mfr. Part No.:
- 770854-1
- Brand:
- TE Connectivity
- COO (Country of Origin):
- US
Units | Per unit | Per Bag* |
5000 + | £0.065 | £325.00 |
*price indicative |
TE Connectivity AMPSEAL Contacts
Note
Attribute | Value |
Series | AMPSEAL |
Gender | Female |
Contact Plating | Tin |
Contact Material | Copper, Nickel, Zinc Alloy |
Termination Method | Crimp |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |