TE Connectivity, MCP 2.8 Female Automotive Terminal Receptacle Crimp
- RS Stock No.:
- 901-063
- Mfr. Part No.:
- 1-2141857-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£10.06
(exc. VAT)
£12.07
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.06 | £0.201 |
*price indicative
- RS Stock No.:
- 901-063
- Mfr. Part No.:
- 1-2141857-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Sub Type | Automotive Terminal Receptacle | |
| Product Type | Automotive Connector Terminal | |
| Series | MCP 2.8 | |
| Current | 11A | |
| Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS | |
| Length | 13.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Sub Type Automotive Terminal Receptacle | ||
Product Type Automotive Connector Terminal | ||
Series MCP 2.8 | ||
Current 11A | ||
Gender Female | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS | ||
Length 13.9mm | ||
- COO (Country of Origin):
- CH
The TE Connectivity Automotive Receptacle is a high-performance socket Terminal engineered for precision wire harness production. Part of the Multiple Contact Point series, it provides a stable and secure electrical Interface for automation systems, ensuring reliable connectivity in demanding vehicle environments.
Compatible with 2.8 mm by 0.8 mm mating tabs
Accommodates wire sizes from 24 to 20 AWG
Durable tin contact plating for corrosion resistance
Standard crimp termination for efficient assembly
Related links
- TE Connectivity, AMP MCP 2.8 Female Receptacle Crimp
- TE Connectivity, MQS Female Automotive Terminal Receptacle Crimp
- TE Connectivity, Junior Timer Female Automotive Terminal Receptacle Crimp
- TE Connectivity, AMP MCP 2.8 series Female Receptacle Crimp
- TE Connectivity, NanoMQS Female Automotive Terminal Receptacle Crimp
- TE Connectivity, AMP MCP Female Receptacle Crimp
- TE Connectivity, AMP MCP 2.8 Female Crimp
- TE Connectivity, AMP MCP 2.8 Male Crimp
