TE Connectivity, Multilock Connector System Female Terminal Crimp

Subtotal (1 reel of 5000 units)*

£492.11

(exc. VAT)

£590.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£492.11£0.098

*price indicative

RS Stock No.:
798-914
Mfr. Part No.:
1981341-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Terminal

Product Type

Terminal

Termination Type

Crimp

Series

Multilock Connector System

Current

14A

Gender

Female

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

18.2mm

Standards/Approvals

EU RoHS

COO (Country of Origin):
JP
The TE Connectivity Receptacle Terminal is designed for reliable connections in automotive applications, accommodating wire sizes of 18 to 16 AWG. It ensures a secure fit with a tab width of 1 mm and a sealable feature for enhanced durability.

Features a board-mounting cap housing for vertical and horizontal types

Designed for wire sizes ranging from 0.3 to 0.5 mm (AWG 22–20)

Constructed from Durable PBT material for enhanced resilience

Provides robust contact retention with a secure locking mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy