TE Connectivity, 0.64/025 Connector System Female Terminal Crimp
- RS Stock No.:
- 788-076
- Mfr. Part No.:
- 1674311-7
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£578.94
(exc. VAT)
£694.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £578.94 | £0.058 |
*price indicative
- RS Stock No.:
- 788-076
- Mfr. Part No.:
- 1674311-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Terminal | |
| Termination Type | Crimp | |
| Product Type | Terminal | |
| Series | 0.64/025 Connector System | |
| Current | 24A | |
| Gender | Female | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU RoHS | |
| Length | 18.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Terminal | ||
Termination Type Crimp | ||
Product Type Terminal | ||
Series 0.64/025 Connector System | ||
Current 24A | ||
Gender Female | ||
Contact Plating Tin | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU RoHS | ||
Length 18.5mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Receptacle Terminal is designed for 22 to 20 AWG wire, facilitating seamless wire connections within automotive systems. Its design supports a tab width of .64 mm, which ensures compatibility with a range of connection systems.
Compatible with copper wire base material for reliable conductivity
Unsealed design allows for easy Terminal application without additional sealing
Employed F-Crimp contact method enhances stability in wire termination
Related links
- TE Connectivity, 0.64/025 Connector System Connector Assembly Male Black Board 16 Way Surface Mount Termination
- TE Connectivity, 0.64/025 Connector System Connector Assembly Male Black Board 24 Way Surface Mount Termination
- TE Connectivity, 0.64/025 Connector System Connector Assembly Male Black Board 8 Way Surface Mount Termination 1939403-2
- TE Connectivity, 926984 Female Terminal Crimp
- TE Connectivity, Nano MQS Female Terminal Crimp
- TE Connectivity, 0.50 Connector System Female Terminal Crimp
- TE Connectivity, Multilock Connector System Female Terminal Crimp
- TE Connectivity, MIC Female Crimp Terminal Crimp
