TE Connectivity, 926984 Female Terminal Crimp
- RS Stock No.:
- 786-750
- Mfr. Part No.:
- 926984-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-750
- Mfr. Part No.:
- 926984-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Sub Type | Terminal | |
| Product Type | Receptacle | |
| Series | 926984 | |
| Gender | Female | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Sub Type Terminal | ||
Product Type Receptacle | ||
Series 926984 | ||
Gender Female | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle Terminal is designed for reliable connectivity, supporting wire sizes from 24 to 20 AWG. Its structure ensures effective crimping with a precision mating tab width for secure connections in various applications.
Locking lance provides a primary locking feature
Tin plating ensures enhanced corrosion resistance
Crimp termination method allows for secure wire attachment
Operating temperature range of -55 to 105 °C accommodates diverse environments
Packaging method involves reels with a quantity of 3000 for efficient handling
Related links
- TE Connectivity, 926984 Automotive Connector Female Black Receptacle Crimp Termination 926984-1
- TE Connectivity, Nano MQS Female Terminal Crimp
- TE Connectivity, 0.64/025 Connector System Female Terminal Crimp
- TE Connectivity, 0.50 Connector System Female Terminal Crimp
- TE Connectivity, Multilock Connector System Female Terminal Crimp
- TE Connectivity, MIC Female Crimp Terminal Crimp
- Molex, 64324 Female Terminal Crimp
- Molex, CP Female Terminal Crimp
