TE Connectivity, Nano MQS Female Terminal Crimp
- RS Stock No.:
- 785-470
- Mfr. Part No.:
- 2-1703930-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 17000 units)*
£861.18
(exc. VAT)
£1,033.42
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £861.18 | £0.051 |
*price indicative
- RS Stock No.:
- 785-470
- Mfr. Part No.:
- 2-1703930-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Terminal | |
| Termination Type | Crimp | |
| Product Type | Terminal | |
| Series | Nano MQS | |
| Gender | Female | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | EU RoHS | |
| Length | 13.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Terminal | ||
Termination Type Crimp | ||
Product Type Terminal | ||
Series Nano MQS | ||
Gender Female | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals EU RoHS | ||
Length 13.9mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity Receptacle Terminal designed for wire sizes ranging from 24 to 22 AWG. This Terminal is a Crucial component for ensuring secure electrical connections in various automotive applications.
Features a locking lance for secure primary locking
Utilises a crimp termination method for reliability
Operates in temperatures from -40 to 130 °C, accommodating diverse environments
Manufactured with tin plating for enhanced conductivity and corrosion resistance
Packaged on reels with a quantity of 17,000 for convenient handling
Related links
- TE Connectivity, Nano MQS Female Crimp
- TE Connectivity AMP MCP or similar automotive terminal series Female Crimp
- TE Connectivity, Nano MQS PBT GF Female 32 Way Housing for use with Female Terminal
- TE Connectivity, Nano MQS Fibreglass Reinforced Polybutylene Terephthalate Female 2 Way Housing for Female Terminal
- TE Connectivity, NanoMQS Female Automotive Terminal Receptacle Crimp
- TE Connectivity, Nano MQS Connector Housing Female Black Cable 16 Way Crimp Termination 2312116-1
- TE Connectivity, Nano MQS Fibreglass Reinforced Polybutylene Terephthalate Female 2 Way Connector Housing for use
- TE Connectivity, Nano MQS PBT GF Female 12 Way Receptacle for use with Signal Circuit Application
