TE Connectivity, 0.50 Connector System Female Terminal Crimp
- RS Stock No.:
- 785-456
- Mfr. Part No.:
- 1939351-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£354.59
(exc. VAT)
£425.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £354.59 | £0.071 |
*price indicative
- RS Stock No.:
- 785-456
- Mfr. Part No.:
- 1939351-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Sub Type | Terminal | |
| Termination Type | Crimp | |
| Series | 0.50 Connector System | |
| Gender | Female | |
| Current | 6A | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU RoHS | |
| Diameter | 1mm | |
| Length | 16.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Sub Type Terminal | ||
Termination Type Crimp | ||
Series 0.50 Connector System | ||
Gender Female | ||
Current 6A | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU RoHS | ||
Diameter 1mm | ||
Length 16.25mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The TE Connectivity Receptacle Terminal is designed for reliable connections in automotive applications, accommodating wire sizes of 18 to 16 AWG. It ensures a secure fit with a tab width of 1 mm and a sealable feature for enhanced durability.
Sealable design provides added protection against environmental factors
Compatible with wire sizes ranging from 0.75 mm² to 1.25 mm²
Constructed with tin plating for improved conductivity
Rated for typical current capacities of 6 A, ensuring efficient power transmission
Related links
- TE Connectivity, 0.50 Connector System Female Terminal Crimp
- TE Connectivity, 0.64/025 Connector System Female Terminal Crimp
- TE Connectivity, Multilock Connector System Female Terminal Crimp
- TE Connectivity, 926984 Female Terminal Crimp
- TE Connectivity, Nano MQS Female Terminal Crimp
- TE Connectivity, MIC Female Crimp Terminal Crimp
- Molex, 64324 Female Terminal Crimp
- Molex, CP Female Terminal Crimp
