TE Connectivity, Multilock Connector System Polybutylene Terephthalate Female 26 Way Connector Housing for use with
- RS Stock No.:
- 680-891
- Mfr. Part No.:
- 917992-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-891
- Mfr. Part No.:
- 917992-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| For Use With | Female Terminals | |
| Accessory Type | Connector Housing | |
| Series | Multilock Connector System | |
| Colour | Yellow | |
| Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 26 | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | UL 94HB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
For Use With Female Terminals | ||
Accessory Type Connector Housing | ||
Series Multilock Connector System | ||
Colour Yellow | ||
Orientation Straight | ||
Gender Female | ||
Number of Contacts 26 | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals UL 94HB | ||
- COO (Country of Origin):
- JP
The TE Connectivity Multilock connector housing designed for automotive wire-to-board applications. This housing is compatible with female terminals and features a centreline pitch of 3 mm or 3.5 mm. It supports a nominal voltage of 12 V and operates within a temperature range of -30°C to 105°C. The housing is constructed from PBT glass-filled material, ensuring durability and resistance to harsh automotive environments.
UL 94HB flammability rating
Yellow colour
26 positions with 2 rows configuration
Related links
- TE Connectivity, Multilock Connector System Polybutylene Terephthalate Female 49 Way Housing for Female Terminal
- TE Connectivity, LEAVYSEAL Fibreglass Reinforced Polybutylene Terephthalate Female 26 Way Housing for Female Terminals
- TE Connectivity, MULTILOCK 040/070 Polybutylene Terephthalate Male 26 Way Connector Housing for use with
- TE Connectivity, Multilock Hybrid Automotive Connector Male Grey Cable 26 Way Crimp Termination 917992-6
- TE Connectivity 3 mm Pitch 2 Row Straight
- TE Connectivity Natural Through Hole, Through Hole 26 Way
- TE Connectivity, MULTILOCK 040 Polybutylene Terephthalate Male 24 Way Connector Housing for use with II MULTILOCK
- TE Connectivity, Multilock Hybrid Automotive Connector Male White Cable 26 Way Crimp Termination
