Maxim Integrated MAX4886ETO+, Video Switch 2.6GHz 4-Channel, 42-Pin TQFN
1680 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 191-3274
- Mfr. Part No.:
- MAX4886ETO+
- Brand:
- Maxim Integrated
Units | Per unit | Per Tray* |
240 + | £1.872 | £449.28 |
*price indicative |
Attribute | Value |
Switch Type | Video |
Crosstalk | -49dB |
Package Type | TQFN |
Number of Channels | 4 |
Pin Count | 42 |
Mounting Type | Surface Mount |
Dimensions | 9.1 x 3.6 x 0.75mm |
Switch Bandwidth | 2.6GHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |