AD723ARUZ, Audio & Video Encoder & Decoder for NTSC, PAL, 1-Channel, 28-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Video Encoders

Specifications
Attribute Value
Audio/Video Standards NTSC, PAL
Number of Channels 1
Typical Supply Current 16mA
Power Supply Type Single
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 28
Typical Operating Supply Voltage 2.7 → 5.5 V
Dimensions 9.8 x 4.5 x 1.2mm
Length 9.8mm
Width 4.50mm
Height 1.2mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Discontinued product