AD9889BBCPZ-165, Audio & Video Encoder & Decoder for S/PDIF, 8-Channel, 64-Pin LFCSP VQ

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

HDMI & DVI Interface, Analog Devices

Specifications
Attribute Value
Audio/Video Standards S/PDIF
Number of Channels 8
Typical Supply Current 240mA
Power Supply Type Single
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 64
Typical Operating Supply Voltage 1.8 V
Dimensions 9 x 9 x 1mm
Length 9mm
Width 9mm
Height 1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Available to back order for despatch 11/05/2020
Price Each (In a Tray of 260)
£ 6.464
(exc. VAT)
£ 7.757
(inc. VAT)
Units
Per unit
Per Tray*
260 +
£6.464
£1,680.64
*price indicative
Related Products
Digital audio ICs deliver reliable, scalable and power ...
Description:
Digital audio ICs deliver reliable, scalable and power efficient solutions.
ADV7513BSWZ | ADV7513BSWZ, HDMI Transmitter for DDR, HDMI, ...
Description:
ADV7513BSWZ | ADV7513BSWZ, HDMI Transmitter for DDR, HDMI, ITU656, RGB, SPDIF Stereo LPCM, YCbCr, 8-Channel, 64-Pin LQFP
MCP42050-E/SL | MCP42050-E/SL, Digital Potentiometer 50kΩ 256-Position Linear ...
Description:
MCP42050-E/SL | MCP42050-E/SL, Digital Potentiometer 50kΩ 256-Position Linear 2-Channel Serial-SPI 14 Pin, SOIC
X95840WV20IZ-2.7 | X95840WV20IZ-2.7, Digital Potentiometer 10kΩ 256-Position 3-Channel ...
Description:
X95840WV20IZ-2.7 | X95840WV20IZ-2.7, Digital Potentiometer 10kΩ 256-Position 3-Channel Serial-I2C 20 Pin, TSSOP