- RS Stock No.:
- 708-9439
- Mfr. Part No.:
- AD1941YSTZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 708-9439
- Mfr. Part No.:
- AD1941YSTZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Dimensions | 7 x 7 x 1.4mm |
Height | 1.4mm |
Length | 7mm |
Width | 7mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |