PCM1738E, Audio Converter DAC Dual 24 bit-, 192ksps ±2%FSR Serial (SPI), 28-Pin SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Digital to Analogue Converters 24 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments

Specifications
Attribute Value
Architecture Delta Sigma
Resolution 24 bit
Conversion Rate 192ksps
Full Scale Error ±2%FSR
Integral Nonlinearity Error ±1dB
Number of DAC Channels 2
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Digital Interface Type Serial (SPI)
Output Polarity Bipolar
Voltage Reference Internal
Power Supply Type Single
Typical Single Supply Voltage 5 V
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Height 1.95mm
Length 10.2mm
Dimensions 10.2 x 5.3 x 1.95mm
Width 5.3mm
Price Each (In a Tube of 47)
£ 11.74
(exc. VAT)
£ 14.09
(inc. VAT)
Units
Per unit
Per Tube*
47 +
£11.74
£551.78
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
A range of 16-bit Digital to Analogue converters ...
Description:
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.
MCP4362-503E/ST | MCP4362-503E/ST, Digital Potentiometer 50kΩ 257-Position Linear ...
Description:
MCP4362-503E/ST | MCP4362-503E/ST, Digital Potentiometer 50kΩ 257-Position Linear 4-Channel Serial-SPI 14-Pin TSSOP
MCP42050-E/SL | MCP42050-E/SL, Digital Potentiometer 50kΩ 256-Position Linear ...
Description:
MCP42050-E/SL | MCP42050-E/SL, Digital Potentiometer 50kΩ 256-Position Linear 2-Channel Serial-SPI 14-Pin SOIC