Analog Devices, ADAU1761BCPZ 24bit- Audio Codec IC 32-Pin LFCSP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Audio CODECs

This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion. They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™.
Analog Devices' audio CODECs have been designed for a wide variety of applications including; automotive, home entertainment, consumer audio and PCs.

Specifications
Attribute Value
Number of ADCs 2
Number of DACs 2
Number of Channels Stereo
ADC/DAC Resolution 24bit
Sampling Rate 96ksps
Interface Type Serial-I2C, Serial-SPI
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 32
Number of ADC Inputs 3
Number of DAC Outputs 4
Power Supply Type Single
Typical Operating Supply Voltage 1.5 V, 3.3 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 5mm
Dimensions 5 x 5 x 0.83mm
Height 0.83mm
Length 5mm
Available to back order for despatch 30/11/2020
Price Each (In a Tray of 490)
£ 6.55
(exc. VAT)
£ 7.86
(inc. VAT)
Units
Per unit
Per Tray*
490 +
£6.55
£3,209.50
*price indicative
Related Products
A range of automotive-grade multi-channel 24-bit audio CODECs. ...
Description:
A range of automotive-grade multi-channel 24-bit audio CODECs. RS Product Codes819-7042 AD1937WBSTZ 4 x ADC, 8 x DAC 192k Hz LQFP64819-7051 AD1938WBSTZ 4 x ADC, 8 x DAC 192k Hz LQFP48819-7048 AD1939WBSTZ 4 x ADC, 8 x DAC 192k Hz LQFP64807-1687 ADAU1461WBCPZ Stereo 96k Hz Sigma DSP LFCSP32807-1693 ADAU1961WBCPZ Stereo ...
The ADSP-2147x SHARC® processor range from Analog Devices ...
Description:
The ADSP-2147x SHARC® processor range from Analog Devices are digital signal processors (DSPs) featuring Super Harvard Architecture. Optimized for high performance audio applications these 32-bit/40-bit floating-point processors have large on-chip SRAM, multiple internal buses eliminating I/O bottlenecks and an innovative digital application interface (DAI). The range is code compatible with ...
Analog Devices Blackfin® range of 16/32-bit embedded digital ...
Description:
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.
Analog Devices Blackfin® range of 16/32-bit embedded digital ...
Description:
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.