- RS Stock No.:
- 709-9145
- Mfr. Part No.:
- TLV320AIC3254IRHBT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-9145
- Mfr. Part No.:
- TLV320AIC3254IRHBT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Audio CODEC, Texas Instruments
Audio, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Channels | Stereo |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Number of ADC Inputs | 3 |
Package Type | QFN |
Number of DAC Outputs | 2 |
Interface Type | Serial-I2C, Serial-I2S, Serial-SPI |
Pin Count | 32 |
Number of DACs | 2 |
Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
Dimensions | 5 x 5 x 0.9mm |
Sampling Rate | 192ksps |
ADC/DAC Resolution | 32bit |
Number of ADCs | 2 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |