- RS Stock No.:
- 811-5658
- Mfr. Part No.:
- LM48511SQ/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 811-5658
- Mfr. Part No.:
- LM48511SQ/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-D |
Output Type | 1 Channel Mono |
Maximum Power | 3 W @ 8 Ω, 5.4 W @ 4 Ω |
Application | Cellular Phone, Digital Camera, GPS, Portable Gaming Device |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3 → 5.5 V |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Package Type | WQFN |
Pin Count | 24 |
Input Signal Type | Differential |
Output Signal Type | Differential |
Minimum CMRR | 71dB |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 5 x 4 x 0.8mm |