- RS Stock No.:
- 660-6207
- Mfr. Part No.:
- TPA0172PWP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-6207
- Mfr. Part No.:
- TPA0172PWP
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Audio Power Amplifiers, Dual & Multiple, Texas Instruments
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 2 Channel Stereo |
Application | Headphone, Speaker |
Maximum Power | 2 W @ 4 Ω |
Mounting Type | Surface Mount |
Amplifier Class | Class A-B |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Package Type | HTSSOP |
Pin Count | 24 |
Input Signal Type | Differential |
Output Signal Type | Differential, Single Ended |
Maximum Operating Temperature | +85 °C |
Dimensions | 7.8 x 4.4 x 1.15mm |
Minimum Operating Temperature | -40 °C |