RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

MAX9768BETG+T Maxim Integrated, Audio Amplifier IC 22kHz, 24-Pin TDFN-EP


9745 In stock - FREE next working day delivery available
Add to Basket

Price Each (In a Pack of 5)

£1.99

(exc. VAT)

£2.39

(inc. VAT)

Units

Added

Packaging Options:
RS Stock No.:
190-5816
Mfr. Part No.:
MAX9768BETG+T
Brand:
Maxim Integrated
UnitsPer unitPer Pack*
5 - 20£1.99£9.95
25 - 95£1.696£8.48
100 - 245£1.392£6.96
250 - 495£1.244£6.22
500 +£1.196£5.98
*price indicative

10W Output (8Ω, PVDD = 14V, THD+N = 10%)
Spread-Spectrum Modulation
Amplifier Operation from 4.5V to 14V Supply
64-Step Integrated Volume Control (I²C or Analog)
Low 0.08% THD+N (RL = 8Ω, POUT = 6W)
High 77dB PSRR
Two tON Times Offered
MAX9768 220ms
MAX9768B 15ms
Low-Power Shutdown Mode (0.5μA)
Short-Circuit and Thermal-Overload Protection
Applications
Flat-Panel Displays
GPS Navigation Systems
Multimedia Monitors
Notebook Computers
Security/Personal Mobile Radio


AttributeValue
Amplifier TypeClass-D
Maximum Power10 (Typ.)W
Mounting TypeSurface Mount
Amplifier ClassClass D
Typical Single Supply Voltage4.5 → 14 V
Power Supply TypeSingle
Number of Channels per Chip1
Package TypeTDFN-EP
Pin Count24
Input Signal TypeSingle Ended
Output Signal TypeSingle Ended
Typical Gain Bandwidth Product22kHz
Width4.1mm
Height0.75mm
Minimum Operating Temperature-40 °C
Dimensions4.1 x 4.1 x 0.75mm
Maximum Operating Temperature+85 °C
Length4.1mm