RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

MAX9744ETH+T Maxim Integrated, Audio Amplifier IC 22kHz, 44-Pin TDFN-EP


Available to back order for despatch 03/02/2021
Add to Basket

Price Each (In a Pack of 2)

£3.85

(exc. VAT)

£4.62

(inc. VAT)

Units

Added

Packaging Options:
RS Stock No.:
190-5787
Mfr. Part No.:
MAX9744ETH+T
Brand:
Maxim Integrated
UnitsPer unitPer Pack*
2 - 8£3.85£7.70
10 - 48£3.46£6.92
50 - 98£3.165£6.33
100 - 248£2.695£5.39
250 +£2.42£4.84
*price indicative


AttributeValue
Amplifier TypeClass-D
Output TypeStereo
ApplicationFlat Panel Television, Multimedia Docking Stations, PC Speaker Systems
Maximum Power22.5 (Typ.)W
Mounting TypeSurface Mount
Amplifier ClassClass D
Typical Single Supply Voltage4.5 → 14 V
Power Supply TypeSingle
Number of Channels per Chip1
Package TypeTDFN-EP
Pin Count44
Input Signal TypeSingle Ended
Output Signal TypeSingle Ended
Typical Gain Bandwidth Product22kHz
Maximum Operating Temperature+85 °C
Dimensions7.1 x 7.1 x 0.75mm
Minimum Operating Temperature-40 °C
Width7.1mm
Height0.75mm
Length7.1mm