RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

DS4420N+ Maxim Integrated, Audio Amplifier IC 20 (Maximum)kHz, 14-Pin TDFN-EP


400 In stock - FREE next working day delivery available
Add to Basket

Price Each (In a Tube of 100)

£1.401

(exc. VAT)

£1.681

(inc. VAT)

Units

Added

RS Stock No.:
190-4712
Mfr. Part No.:
DS4420N+
Brand:
Maxim Integrated
UnitsPer unitPer Tube*
100 +£1.401£140.10
*price indicative



AttributeValue
Amplifier TypeAudio
ApplicationAudio Volume Control, Microphone Gain Control, Telephone
Mounting TypeSurface Mount
Typical Single Supply Voltage4.5 → 5.5 V
Power Supply TypeSingle
Number of Channels per Chip1
Package TypeTDFN-EP
Pin Count14
Input Signal TypeDifferential
Output Signal TypeDifferential
Typical Gain Bandwidth Product20 (Maximum)kHz
Length3.1mm
Minimum Operating Temperature-20 °C
Width3.1mm
Height0.75mm
Dimensions3.1 x 3.1 x 0.75mm
Maximum Operating Temperature+70 °C