Maxim Integrated,Audio1.1W, 10-Pin μMAX MAX9718AEUB+
800 In stock - FREE next working day delivery available
Price Each (In a Tube of 50)
£1.049
(exc. VAT)
£1.259
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 100 | £1.049 | £52.45 |
150 + | £0.852 | £42.60 |
*price indicative |
Added
- RS Stock No.:
- 189-7276
- Mfr. Part No.:
- MAX9718AEUB+
- Brand:
- Maxim Integrated
Audio Power Amplifiers, Maxim Integrated
Note
Attribute | Value |
Amplifier Type | Audio |
Output Type | 1 Channel Mono |
Maximum Power | 1.1 W, 1.4W |
Mounting Type | Surface Mount |
Amplifier Class | Class A-B |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Package Type | μMAX |
Pin Count | 10 |
Input Signal Type | Differential, Single Ended |
Output Signal Type | Differential |
Typical Gain Bandwidth Product | 22kHz |
Minimum CMRR | -60dB |
Dimensions | 3.05 x 3.05 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |